BAW56W,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Direct


onsemi
In Stock: 153 667
Unit Price: 2,52000 Kč
Datasheet

Direct


onsemi
In Stock: 830
Unit Price: 2,94000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 824
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,45650 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 466
Unit Price: 5,25000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 5 082
Unit Price: 2,52000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 900
Unit Price: 5,04000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 3,78000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 43
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 62 113
Unit Price: 3,57000 Kč
Datasheet
Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323
PMST2907A-QX

BAW56W,115

DigiKey Part Number
1727-4834-2-ND - Tape & Reel (TR)
1727-4834-1-ND - Cut Tape (CT)
1727-4834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56W,115
Description
DIODE ARRAY GP 90V 150MA SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 90 V 150mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAW56W,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,82700 Kč18,27 Kč
1001,12760 Kč112,76 Kč
5000,81388 Kč406,94 Kč
1 0000,71225 Kč712,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,58199 Kč1 745,97 Kč
6 0000,51606 Kč3 096,36 Kč
9 0000,48239 Kč4 341,51 Kč
15 0000,44450 Kč6 667,50 Kč
21 0000,42203 Kč8 862,63 Kč
30 0000,40018 Kč12 005,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč