MMBD4148CA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 209 619
Unit Price: 3,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,55000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11 977
Unit Price: 7,72000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 900
Unit Price: 15,22000 Kč
Datasheet
Diode Array 1 Pair Common Anode 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4148CA

DigiKey Part Number
MMBD4148CAFSTR-ND - Tape & Reel (TR)
MMBD4148CAFSCT-ND - Cut Tape (CT)
MMBD4148CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4148CA
Description
DIODE ARR GP 100V 200MA SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 100 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD4148CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV199LT1Gonsemi209 619BAV199LT1GOSCT-ND3,34000 KčSimilar
BAW56-7-FDiodes Incorporated0BAW56-FDICT-ND3,55000 KčSimilar
BAW56-E3-08Vishay General Semiconductor - Diodes Division11 977BAW56-E3-08CT-ND7,72000 KčSimilar
CMPD2836E TR PBFREECentral Semiconductor Corp2 9001514-CMPD2836ETRPBFREECT-ND15,22000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
102,21100 Kč22,11 Kč
1001,35980 Kč135,98 Kč
5000,98604 Kč493,02 Kč
1 0000,86488 Kč864,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65723 Kč1 971,69 Kč
6 0000,58465 Kč3 507,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč