


MMBD4148CA | |
|---|---|
DigiKey Part Number | 5399-MMBD4148CATR-ND - Tape & Reel (TR) 5399-MMBD4148CACT-ND - Cut Tape (CT) 5399-MMBD4148CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148CA |
Description | 75V 1 PAIR COMMON ANODE 1V@10MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Operating Temperature - Junction | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 100 | 0,34440 Kč | 34,44 Kč |
| 500 | 0,24526 Kč | 122,63 Kč |
| 1 000 | 0,21229 Kč | 212,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,16980 Kč | 509,40 Kč |
| 6 000 | 0,14818 Kč | 889,08 Kč |
| 9 000 | 0,13707 Kč | 1 233,63 Kč |
| 15 000 | 0,12457 Kč | 1 868,55 Kč |
| 21 000 | 0,11715 Kč | 2 460,15 Kč |
| 30 000 | 0,10990 Kč | 3 297,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


