Direct
Similar

BAW56-7-F | |
|---|---|
DigiKey Part Number | BAW56-FDITR-ND - Tape & Reel (TR) BAW56-FDICT-ND - Cut Tape (CT) BAW56-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-7-F |
Description | DIODE ARRAY GP 75V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56-E3-08 | Vishay General Semiconductor - Diodes Division | 11 977 | BAW56-E3-08CT-ND | 7,72000 Kč | Direct |
| BAW56LT1G | onsemi | 311 460 | BAW56LT1GOSCT-ND | 2,50000 Kč | Direct |
| BAW56,215 | Nexperia USA Inc. | 0 | 1727-2916-1-ND | 2,50000 Kč | Similar |
| BAW56,235 | Nexperia USA Inc. | 0 | 1727-1873-1-ND | 2,50000 Kč | Similar |
| BAW56_R1_00001 | Panjit International Inc. | 2 608 | 3757-BAW56_R1_00001CT-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,19000 Kč | 21,90 Kč |
| 100 | 1,34310 Kč | 134,31 Kč |
| 500 | 0,97436 Kč | 487,18 Kč |
| 1 000 | 0,85424 Kč | 854,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,70095 Kč | 2 102,85 Kč |
| 6 000 | 0,62344 Kč | 3 740,64 Kč |
| 9 000 | 0,58384 Kč | 5 254,56 Kč |
| 15 000 | 0,53930 Kč | 8 089,50 Kč |
| 21 000 | 0,51290 Kč | 10 770,90 Kč |
| 30 000 | 0,48721 Kč | 14 616,30 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |








