BAW56,235 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 153 047
Unit Price: 2,52000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3 257
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11 022
Unit Price: 3,15000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 981
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 1,69517 Kč
Datasheet

Similar


onsemi
In Stock: 62 113
Unit Price: 3,57000 Kč
Datasheet
Diode Array 1 Pair Common Anode 90 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56,235

DigiKey Part Number
1727-1873-2-ND - Tape & Reel (TR)
1727-1873-1-ND - Cut Tape (CT)
1727-1873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56,235
Description
DIODE ARRAY GP 90V 215MA TO236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 90 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAW56,235 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,51200 Kč15,12 Kč
1000,93020 Kč93,02 Kč
5000,66942 Kč334,71 Kč
1 0000,58437 Kč584,37 Kč
2 0000,51225 Kč1 024,50 Kč
5 0000,43394 Kč2 169,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,38531 Kč3 853,10 Kč
20 0000,34429 Kč6 885,80 Kč
30 0000,32336 Kč9 700,80 Kč
50 0000,29982 Kč14 991,00 Kč
70 0000,28586 Kč20 010,20 Kč
100 0000,27229 Kč27 229,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč