Similar

BAW56-7 | |
|---|---|
DigiKey Part Number | BAW56DITR-ND - Tape & Reel (TR) BAW56DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAW56-7 |
Description | DIODE ARRAY GP 75V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 300mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56-7 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56-7-F | Diodes Incorporated | 0 | BAW56-FDICT-ND | 3,55000 Kč | Direct |
| BAW56,215 | Nexperia USA Inc. | 0 | 1727-2916-1-ND | 2,50000 Kč | Similar |
| BAW56,235 | Nexperia USA Inc. | 0 | 1727-1873-1-ND | 2,50000 Kč | Similar |
| BAW56_R1_00001 | Panjit International Inc. | 2 608 | 3757-BAW56_R1_00001CT-ND | 2,71000 Kč | Similar |




