
BAW56 | |
|---|---|
DigiKey Part Number | 4878-BAW56TR-ND - Tape & Reel (TR) 4878-BAW56CT-ND - Cut Tape (CT) 4878-BAW56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56 |
Description | DIODE ARRAY GP 75V 215MA SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAW56 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diotec Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 215mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,10030 Kč | 110,03 Kč |
| 500 | 0,79498 Kč | 397,49 Kč |
| 1 000 | 0,69524 Kč | 695,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56779 Kč | 1 703,37 Kč |
| 6 000 | 0,50329 Kč | 3 019,74 Kč |
| 9 000 | 0,47036 Kč | 4 233,24 Kč |
| 15 000 | 0,43327 Kč | 6 499,05 Kč |
| 21 000 | 0,41129 Kč | 8 637,09 Kč |
| 30 000 | 0,38990 Kč | 11 697,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






