
BAV70 | |
|---|---|
DigiKey Part Number | 1655-BAV70TR-ND - Tape & Reel (TR) 1655-BAV70CT-ND - Cut Tape (CT) 1655-BAV70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70 |
Description | DIODE ARRAY GP 75V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 150mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,79300 Kč | 27,93 Kč |
| 100 | 1,72390 Kč | 172,39 Kč |
| 500 | 1,25736 Kč | 628,68 Kč |
| 1 000 | 1,10596 Kč | 1 105,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91292 Kč | 2 738,76 Kč |
| 6 000 | 0,81528 Kč | 4 891,68 Kč |
| 9 000 | 0,76547 Kč | 6 889,23 Kč |
| 15 000 | 0,70944 Kč | 10 641,60 Kč |
| 21 000 | 0,67623 Kč | 14 200,83 Kč |
| 30 000 | 0,64392 Kč | 19 317,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |









