
STBC08PMR | |
|---|---|
DigiKey Part Number | 497-5808-2-ND - Tape & Reel (TR) 497-5808-1-ND - Cut Tape (CT) 497-5808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBC08PMR |
Description | IC BATT CHG LI-ION 1CELL 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STBC08PMR Models |
Category | Charge Current - Max 800mA |
Manufacturer STMicroelectronics | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 6-VDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 6-DFN (3x3) |
Programmable Features Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 28,86400 Kč | 288,64 Kč |
| 25 | 26,26960 Kč | 656,74 Kč |
| 100 | 23,40820 Kč | 2 340,82 Kč |
| 250 | 22,04508 Kč | 5 511,27 Kč |
| 500 | 21,22340 Kč | 10 611,70 Kč |
| 1 000 | 21,18752 Kč | 21 187,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,07968 Kč | 60 239,04 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |












