
MIKROE-3049 | |
|---|---|
DigiKey Part Number | 1471-2021-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3049 |
Description | CHARGER 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STBC08, STC3100 Battery Charger Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3049 Models |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Battery Charger |
Packaging Bulk | Utilized IC / Part STBC08, STC3100 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,96000 Kč | 419,96 Kč |
| Unit Price without VAT: | 419,96000 Kč |
|---|---|
| Unit Price with VAT: | 508,15160 Kč |

















