
STC3100IQT | |
|---|---|
DigiKey Part Number | 497-8824-2-ND - Tape & Reel (TR) 497-8824-1-ND - Cut Tape (CT) 497-8824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC3100IQT |
Description | IC BATT MON LI-ION 1CELL 8DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 8-DFN (3x3) |
Datasheet | Datasheet |
Category | Interface I2C |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 8-DFN (3x3) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 62,53200 Kč | 625,32 Kč |
| 25 | 57,45040 Kč | 1 436,26 Kč |
| 100 | 51,86720 Kč | 5 186,72 Kč |
| 250 | 49,20672 Kč | 12 301,68 Kč |
| 500 | 48,87788 Kč | 24 438,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,64980 Kč | 133 949,40 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |




