



BAW56-TP | |
|---|---|
DigiKey Part Number | BAW56TPMSTR-ND - Tape & Reel (TR) BAW56TPMSCT-ND - Cut Tape (CT) BAW56TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-TP |
Description | DIODE ARRAY GP 75V 250MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 855 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 100 | 1,09190 Kč | 109,19 Kč |
| 500 | 0,78910 Kč | 394,55 Kč |
| 1 000 | 0,69062 Kč | 690,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55141 Kč | 1 654,23 Kč |
| 6 000 | 0,48295 Kč | 2 897,70 Kč |
| 9 000 | 0,42682 Kč | 3 841,38 Kč |
| 15 000 | 0,40185 Kč | 6 027,75 Kč |
| 21 000 | 0,40015 Kč | 8 403,15 Kč |
| 30 000 | 0,37659 Kč | 11 297,70 Kč |
| 75 000 | 0,34308 Kč | 25 731,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





