
BAW56-E3-08 | |
|---|---|
DigiKey Part Number | BAW56-E3-08TR-ND - Tape & Reel (TR) BAW56-E3-08CT-ND - Cut Tape (CT) BAW56-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-E3-08 |
Description | DIODE ARRAY GP 70V 250MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 70 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 250mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56_R1_00001 | Panjit International Inc. | 2 608 | 3757-BAW56_R1_00001CT-ND | 2,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 4,69200 Kč | 46,92 Kč |
| 100 | 2,93650 Kč | 293,65 Kč |
| 500 | 2,17482 Kč | 1 087,41 Kč |
| 1 000 | 1,92851 Kč | 1 928,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61442 Kč | 4 843,26 Kč |
| 6 000 | 1,45596 Kč | 8 735,76 Kč |
| 9 000 | 1,37514 Kč | 12 376,26 Kč |
| 15 000 | 1,28427 Kč | 19 264,05 Kč |
| 21 000 | 1,23043 Kč | 25 839,03 Kč |
| 30 000 | 1,17809 Kč | 35 342,70 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |



