BAW56Q-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,59000 Kč

Similar


Panjit International Inc.
In Stock: 175
Unit Price: 2,50000 Kč
Datasheet
Diode Array 1 Pair Common Anode 75 V 150mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56Q-7-F

DigiKey Part Number
31-BAW56Q-7-FTR-ND - Tape & Reel (TR)
31-BAW56Q-7-FCT-ND - Cut Tape (CT)
31-BAW56Q-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56Q-7-F
Description
DIODE ARRAY GP 75V 150MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 75 V 150mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Anode
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
150mA (DC)
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAW56-HE3-08Vishay General Semiconductor - Diodes Division0BAW56-HE3-08GICT-ND4,59000 KčDirect
BAW56-AU_R1_000A1Panjit International Inc.1753757-BAW56-AU_R1_000A1CT-ND2,50000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
102,69000 Kč26,90 Kč
1001,66640 Kč166,64 Kč
5001,21546 Kč607,73 Kč
1 0001,06884 Kč1 068,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88170 Kč2 645,10 Kč
6 0000,78705 Kč4 722,30 Kč
9 0000,73877 Kč6 648,93 Kč
15 0000,68444 Kč10 266,60 Kč
21 0000,65223 Kč13 696,83 Kč
30 0000,62091 Kč18 627,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč