
BAW56-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAW56-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAW56-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAW56-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAW56-AU_R1_000A1 |
Description | DIODE ARRAY GP 75V 150MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 2.5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Anode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 150mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAW56_R1_00001 | Panjit International Inc. | 2 608 | 3757-BAW56_R1_00001CT-ND | 2,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44186 Kč | 1 325,58 Kč |
| 6 000 | 0,39066 Kč | 2 343,96 Kč |
| 9 000 | 0,36453 Kč | 3 280,77 Kč |
| 15 000 | 0,33511 Kč | 5 026,65 Kč |
| 21 000 | 0,31765 Kč | 6 670,65 Kč |
| 30 000 | 0,30066 Kč | 9 019,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,52200 Kč | 15,22 Kč |
| 100 | 0,93220 Kč | 93,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,08600 Kč | 20,86 Kč |
| 100 | 1,28050 Kč | 128,05 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

