


MMST3904 | |
|---|---|
DigiKey Part Number | 5399-MMST3904TR-ND - Tape & Reel (TR) 5399-MMST3904CT-ND - Cut Tape (CT) 5399-MMST3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST3904 |
Description | 40V 200MW 40@0.1MA,1.0V 200MA NP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 700nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Supplier Device Package SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,21000 Kč | 12,10 Kč |
| 100 | 0,74450 Kč | 74,45 Kč |
| 500 | 0,53432 Kč | 267,16 Kč |
| 1 000 | 0,46570 Kč | 465,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37742 Kč | 1 132,26 Kč |
| 6 000 | 0,33268 Kč | 1 996,08 Kč |
| 9 000 | 0,30982 Kč | 2 788,38 Kč |
| 15 000 | 0,28407 Kč | 4 261,05 Kč |
| 21 000 | 0,26879 Kč | 5 644,59 Kč |
| 30 000 | 0,25392 Kč | 7 617,60 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |









