74VHC32M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10759 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 29 150
Unit Price: 0,84000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 116 155
Unit Price: 0,37000 Kč
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 37 677
Unit Price: 0,33146 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 795
Unit Price: 0,21000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1 559
Unit Price: 0,27000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13239 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 396
Unit Price: 1,52000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 57 989
Unit Price: 0,61000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 7 864
Unit Price: 0,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 179
Unit Price: 0,76000 Kč
Datasheet
OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC32M

DigiKey Part Number
74VHC32M-ND
Manufacturer
Manufacturer Product Number
74VHC32M
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC32D-Q100JNexperia USA Inc.01727-74AHC32D-Q100JTR-ND0,10759 KčDirect
SN74AHC32DRochester Electronics, LLC29 1502156-SN74AHC32D-ND0,84000 KčDirect
SN74AHC32DRTexas Instruments116 155296-4595-1-ND0,37000 KčDirect
74AHC32D,112Rochester Electronics, LLC37 6772156-74AHC32D,112-1727-ND0,33146 KčUpgrade
74AHC32D,118Nexperia USA Inc.2 7951727-3992-1-ND0,21000 KčUpgrade
Obsolete
Marketplace Stock: 89 395 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

89 395In Stock
Ships from Flip Electronics