OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC32D

DigiKey Part Number
296-26405-5-ND
Manufacturer
Manufacturer Product Number
SN74AHC32D
Description
IC GATE OR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC32D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC32DRTexas Instruments116 155296-4595-1-ND9,24000 KčDirect
74AHC32D-Q100JNexperia USA Inc.01727-74AHC32D-Q100JTR-ND2,65810 KčDirect
MC74VHC32DR2Gonsemi6 690MC74VHC32DR2GOSCT-ND6,93000 KčDirect
74AHC32D,118Nexperia USA Inc.2 7951727-3992-1-ND5,25000 KčUpgrade
74VHC32D,118Nexperia USA Inc.1 5591727-6717-1-ND6,72000 KčUpgrade
In-Stock: 1 312
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
5012,57360 Kč628,68 Kč
10011,84920 Kč1 184,92 Kč
25011,08360 Kč2 770,90 Kč
50010,62288 Kč5 311,44 Kč
1 00010,24324 Kč10 243,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

27 838In Stock
Ships from Rochester Electronics, LLC