
MC74VHC32DR2G | |
|---|---|
DigiKey Part Number | MC74VHC32DR2GOSTR-ND - Tape & Reel (TR) MC74VHC32DR2GOSCT-ND - Cut Tape (CT) MC74VHC32DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC32DR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC32DR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC32D,118 | Nexperia USA Inc. | 2 795 | 1727-3992-1-ND | 0,21000 Kč | Direct |
| 74VHC32D,118 | Nexperia USA Inc. | 1 559 | 1727-6717-1-ND | 0,27000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,29200 Kč | 107,30 Kč |
| 100 | 3,69980 Kč | 369,98 Kč |
| 250 | 3,41512 Kč | 853,78 Kč |
| 500 | 3,24420 Kč | 1 622,10 Kč |
| 1 000 | 3,10350 Kč | 3 103,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,95501 Kč | 7 387,53 Kč |
| 5 000 | 2,86539 Kč | 14 326,95 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



