OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC32DR

DigiKey Part Number
296-4595-2-ND - Tape & Reel (TR)
296-4595-1-ND - Cut Tape (CT)
296-4595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC32DR
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC32DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC32S14-13Diodes Incorporated4 28131-74AHC32S14-13CT-ND5,25000 KčDirect
74AHC32D,118Nexperia USA Inc.2 7951727-3992-1-ND5,25000 KčParametric Equivalent
74VHC32D,118Nexperia USA Inc.1 5591727-6717-1-ND6,72000 KčParametric Equivalent
In-Stock: 15 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,42500 Kč64,25 Kč
255,72840 Kč143,21 Kč
1004,96390 Kč496,39 Kč
2504,59856 Kč1 149,64 Kč
5004,37850 Kč2 189,25 Kč
1 0004,20863 Kč4 208,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,00642 Kč10 016,05 Kč
5 0003,89127 Kč19 456,35 Kč
7 5003,83356 Kč28 751,70 Kč
12 5003,76966 Kč47 120,75 Kč
17 5003,73228 Kč65 314,90 Kč
25 0003,69636 Kč92 409,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč

Other Suppliers on DigiKey

100 571In Stock
Ships from Rochester Electronics, LLC