Direct
Direct
Direct
Upgrade
Similar
Similar

74AHC32D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC32D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC32D-Q100J |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC32M | onsemi | 0 | 74VHC32M-ND | 0,00000 Kč | Direct |
| MC74VHC32DR2G | onsemi | 6 690 | MC74VHC32DR2GOSCT-ND | 6,93000 Kč | Direct |
| MC74VHC32DR2G-Q | onsemi | 2 460 | 488-MC74VHC32DR2G-QCT-ND | 7,14000 Kč | Direct |
| SN74AHC32D | Rochester Electronics, LLC | 29 150 | 2156-SN74AHC32D-ND | 20,79000 Kč | Direct |
| SN74AHC32MDREP | Texas Instruments | 1 396 | 296-22271-1-ND | 37,59000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,65810 Kč | 6 645,25 Kč |
| Unit Price without VAT: | 2,65810 Kč |
|---|---|
| Unit Price with VAT: | 3,21630 Kč |






