OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC32DR2G-Q

DigiKey Part Number
488-MC74VHC32DR2G-QTR-ND - Tape & Reel (TR)
488-MC74VHC32DR2G-QCT-ND - Cut Tape (CT)
488-MC74VHC32DR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC32DR2G-Q
Description
LOG CMOS GATE OR QUAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Voltage - Supply
2V ~ 5.5V
Supplier Device Package
14-SOIC
Current - Quiescent (Max)
2 µA
Package / Case
14-SOIC (0.154", 3.90mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC32DR2Gonsemi6 690MC74VHC32DR2GOSCT-ND0,28000 KčParametric Equivalent
In-Stock: 2 460
Factory Stock: 57 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,99800 Kč49,98 Kč
254,44320 Kč111,08 Kč
1003,83210 Kč383,21 Kč
2503,54028 Kč885,07 Kč
5003,36346 Kč1 681,73 Kč
1 0003,21857 Kč3 218,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,06529 Kč7 663,23 Kč
5 0002,97298 Kč14 864,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč