
SN74AHC32QDRQ1 | |
|---|---|
DigiKey Part Number | 296-17497-2-ND - Tape & Reel (TR) 296-17497-1-ND - Cut Tape (CT) 296-17497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32QDRQ1 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32QDRQ1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC32S14-13 | Diodes Incorporated | 4 281 | 31-74AHC32S14-13CT-ND | 0,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,64360 Kč | 166,09 Kč |
| 100 | 5,77450 Kč | 577,45 Kč |
| 250 | 5,35868 Kč | 1 339,67 Kč |
| 500 | 5,10882 Kč | 2 554,41 Kč |
| 1 000 | 4,97989 Kč | 4 979,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,68532 Kč | 11 713,30 Kč |
| 5 000 | 4,55421 Kč | 22 771,05 Kč |
| 7 500 | 4,48859 Kč | 33 664,43 Kč |
| 12 500 | 4,41586 Kč | 55 198,25 Kč |
| 17 500 | 4,37338 Kč | 76 534,15 Kč |
| 25 000 | 4,33250 Kč | 108 312,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

