
SN74AHC32NSR | |
|---|---|
DigiKey Part Number | 296-13136-2-ND - Tape & Reel (TR) 296-13136-1-ND - Cut Tape (CT) 296-13136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC32NSR |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC32NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC74VHC32F(EL,K,F) | Toshiba Semiconductor and Storage | 3 448 | TC74VHC32F(ELKF)CT-ND | 8,61000 Kč | Direct |
| 74AHC32D,118 | Nexperia USA Inc. | 2 795 | 1727-3992-1-ND | 5,25000 Kč | Similar |
| 74AHC32S14-13 | Diodes Incorporated | 4 281 | 31-74AHC32S14-13CT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,58600 Kč | 135,86 Kč |
| 25 | 12,24600 Kč | 306,15 Kč |
| 100 | 10,76570 Kč | 1 076,57 Kč |
| 250 | 10,06056 Kč | 2 515,14 Kč |
| 500 | 9,63598 Kč | 4 817,99 Kč |
| 1 000 | 9,60596 Kč | 9 605,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,99807 Kč | 17 996,14 Kč |
| 4 000 | 8,76100 Kč | 35 044,00 Kč |
| 6 000 | 8,64236 Kč | 51 854,16 Kč |
| 10 000 | 8,51080 Kč | 85 108,00 Kč |
| 14 000 | 8,43397 Kč | 118 075,58 Kč |
| 20 000 | 8,36007 Kč | 167 201,40 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

