74LVTH125MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 288
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 322
Unit Price: 84,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 245
Unit Price: 21,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 555
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 158
Unit Price: 13,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 664
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 37 594
Unit Price: 11,54891 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 196
Unit Price: 6,92934 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 249 993
Unit Price: 16,16845 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9 588
Unit Price: 11,54891 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 0
Unit Price: 23,94000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH125MTCX

DigiKey Part Number
74LVTH125MTCXTR-ND - Tape & Reel (TR)
74LVTH125MTCXCT-ND - Cut Tape (CT)
74LVTH125MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVTH125MTCX
Description
IC BUFF 2.7V/3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVTH125MTCXonsemi28874LVTH125MTCXCT-ND21,42000 KčParametric Equivalent
SN74LVT125QPWREPTexas Instruments322296-19508-1-ND84,62000 KčSimilar
SN74LVT125QPWRG4Q1Texas Instruments21 245296-24558-1-ND21,63000 KčSimilar
SN74LVT125QPWRQ1Texas Instruments1 555296-37429-1-ND19,53000 KčSimilar
SN74LVTH125DBRTexas Instruments158296-8658-1-ND13,44000 KčSimilar
Obsolete
Marketplace Stock: 288 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

288In Stock
Ships from Rochester Electronics, LLC