74LCX244MTCX_E4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 88 403
Unit Price: 17,48000 Kč
Datasheet

Upgrade


onsemi
In Stock: 154
Unit Price: 20,42000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 15 001
Unit Price: 16,02000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,70000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45 790
Unit Price: 15,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 90 920
Unit Price: 19,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 438
Unit Price: 15,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 700
Unit Price: 18,31000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 205
Unit Price: 22,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 761
Unit Price: 14,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 156
Unit Price: 22,68000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 120
Unit Price: 12,28000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 598
Unit Price: 13,11000 Kč
Datasheet
20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX244MTCX_E4

DigiKey Part Number
74LCX244MTCX_E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX244MTCX_E4
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes