74LCX07M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 282
Unit Price: 12,81000 Kč
Datasheet

Similar


onsemi
In Stock: 2 863
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,36706 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13 335
Unit Price: 21,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 978
Unit Price: 9,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 254
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 151 826
Unit Price: 21,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 467
Unit Price: 15,33000 Kč
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX07M

DigiKey Part Number
74LCX07M-ND
Manufacturer
Manufacturer Product Number
74LCX07M
Description
IC BUFF 2V/5.5V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCX07M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
onsemi
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LCX07DGonsemi282MC74LCX07DGOS-ND12,81000 KčDirect
MC74LCX07DR2Gonsemi2 863MC74LCX07DR2GOSCT-ND6,93000 KčSimilar
74LVC07AD,118Nexperia USA Inc.01727-3089-1-ND4,83000 KčSimilar
74LVC07AD-Q100JNexperia USA Inc.01727-74LVC07AD-Q100JTR-ND2,36706 KčSimilar
SN74LVC07ADRochester Electronics, LLC13 3352156-SN74LVC07AD-ND21,00000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types