Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07ADR

DigiKey Part Number
296-8441-2-ND - Tape & Reel (TR)
296-8441-1-ND - Cut Tape (CT)
296-8441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC07ADR
Description
IC BUFF 1.65V 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07ADR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,67700 Kč66,77 Kč
255,97200 Kč149,30 Kč
1005,17600 Kč517,60 Kč
2504,79764 Kč1 199,41 Kč
5004,56958 Kč2 284,79 Kč
1 0004,40139 Kč4 401,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,18381 Kč10 459,53 Kč
5 0004,06446 Kč20 322,30 Kč
7 5004,00465 Kč30 034,88 Kč
12 5003,93842 Kč49 230,25 Kč
17 5003,89969 Kč68 244,57 Kč
25 0003,86246 Kč96 561,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč