
74LVC07AD,118 | |
|---|---|
DigiKey Part Number | 1727-3089-2-ND - Tape & Reel (TR) 1727-3089-1-ND - Cut Tape (CT) 1727-3089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC07AD,118 |
Description | IC BUFF 1.2V/5.5V 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SO |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 100 | 2,50930 Kč | 250,93 Kč |
| 250 | 2,30644 Kč | 576,61 Kč |
| 500 | 2,18422 Kč | 1 092,11 Kč |
| 1 000 | 2,08321 Kč | 2 083,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,97658 Kč | 4 941,45 Kč |
| 5 000 | 1,91237 Kč | 9 561,85 Kč |
| 7 500 | 1,88022 Kč | 14 101,65 Kč |
| 12 500 | 1,84458 Kč | 23 057,25 Kč |
| 17 500 | 1,82375 Kč | 31 915,62 Kč |
| 25 000 | 1,80373 Kč | 45 093,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



