4 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AI-J4-18S-4.000000

DigiKey Part Number
1473-SIT8021AI-J4-18S-4.000000-ND
Manufacturer
Manufacturer Product Number
SIT8021AI-J4-18S-4.000000
Description
MEMS OSC XO 4.0000MHZ LVCMOS SMD
Customer Reference
Detailed Description
4 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-UFBGA, CSPBGA
Supplier Device Package
4-CSP (1.54x.84)
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
1.3µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1023,47600 Kč234,76 Kč
2522,19080 Kč554,77 Kč
5021,27520 Kč1 063,76 Kč
10020,39330 Kč2 039,33 Kč
25019,28540 Kč4 821,35 Kč
50018,48748 Kč9 243,74 Kč
1 00017,72336 Kč17 723,36 Kč
2 50016,76203 Kč41 905,07 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč