Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07ADRG3

DigiKey Part Number
296-27917-2-ND - Tape & Reel (TR)
296-27917-1-ND - Cut Tape (CT)
296-27917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC07ADRG3
Description
IC BUFF 1.65V 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07ADRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,81900 Kč88,19 Kč
257,90360 Kč197,59 Kč
1006,89150 Kč689,15 Kč
2506,40860 Kč1 602,15 Kč
5006,11798 Kč3 058,99 Kč
1 0005,97561 Kč5 975,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,62545 Kč14 063,62 Kč
5 0005,47309 Kč27 365,45 Kč
7 5005,39677 Kč40 475,78 Kč
12 5005,31221 Kč66 402,62 Kč
17 5005,26276 Kč92 098,30 Kč
25 0005,21522 Kč130 380,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč