
SN74LVC07ADT | |
|---|---|
DigiKey Part Number | 296-SN74LVC07ADTTR-ND - Tape & Reel (TR) 296-SN74LVC07ADTCT-ND - Cut Tape (CT) 296-SN74LVC07ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC07ADT |
Description | IC BUFF 1.65V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC07ADT Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 24mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 25 | 13,67400 Kč | 341,85 Kč |
| 100 | 12,05080 Kč | 1 205,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,27508 Kč | 2 818,77 Kč |
| 500 | 10,80726 Kč | 5 403,63 Kč |
| 750 | 10,57319 Kč | 7 929,89 Kč |
| 1 250 | 10,31354 Kč | 12 891,92 Kč |
| 1 750 | 10,16195 Kč | 17 783,41 Kč |
| 2 500 | 10,01605 Kč | 25 040,12 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

