74HCT14DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12 159
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 57
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 050
Unit Price: 5,04000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4 410
Unit Price: 13,85868 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 218
Unit Price: 8,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 394
Unit Price: 9,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 664
Unit Price: 7,98000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 535
Unit Price: 9,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 197
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45 232
Unit Price: 15,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT14DTR2G

DigiKey Part Number
74HCT14DTR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT14DTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT14DTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
32ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT14ADTR2Gonsemi12 159MC74HCT14ADTR2GOSCT-ND7,77000 KčSimilar
MM74HCT14MTCXonsemi57MM74HCT14MTCXCT-ND6,51000 KčSimilar
74HCT14PW,118Nexperia USA Inc.2 0501727-4016-1-ND5,04000 KčSimilar
CD74HCT14PWRochester Electronics, LLC4 4102156-CD74HCT14PW-ND13,85868 KčSimilar
CD74HCT14PWRTexas Instruments3 218296-31603-1-ND8,19000 KčSimilar
Obsolete
Marketplace Stock: 28 550 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

28 550In Stock
Ships from Rochester Electronics, LLC