74HC138DTR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16 917
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: 10,08000 Kč
Datasheet

Similar


onsemi
In Stock: 2 140
Unit Price: 9,87000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 545
Unit Price: 5,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 092
Unit Price: 7,14000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 253
Unit Price: 7,56000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 168
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 613
Unit Price: 9,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 298
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 62 922
Unit Price: 15,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 921
Unit Price: 11,76000 Kč
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC138DTR2G

DigiKey Part Number
74HC138DTR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC138DTR2G
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC138DTR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC138ADTR2Gonsemi16 917MC74HC138ADTR2GOSCT-ND6,93000 KčSimilar
MM74HC138MTConsemi12MM74HC138MTCFS-ND10,08000 KčSimilar
MM74HC138MTCXonsemi2 140MM74HC138MTCXCT-ND9,87000 KčSimilar
74HC138PW,118Nexperia USA Inc.1 5451727-4065-1-ND5,88000 KčSimilar
74HC138T16-13Diodes Incorporated2 09231-74HC138T16-13CT-ND7,14000 KčSimilar
Obsolete
Marketplace Stock: 232 816 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

232 816In Stock
Ships from Rochester Electronics, LLC