Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC138PWT

DigiKey Part Number
296-SN74HC138PWTTR-ND - Tape & Reel (TR)
296-SN74HC138PWTCT-ND - Cut Tape (CT)
296-SN74HC138PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC138PWT
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC138PWT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC138PWRTexas Instruments7 613296-8228-1-ND9,24000 KčParametric Equivalent
SN74HC138PWTTexas Instruments5 298296-SN74HC138PWTCT-ND20,79000 KčParametric Equivalent
MC74HC138ADTR2Gonsemi16 917MC74HC138ADTR2GOSCT-ND6,93000 KčDirect
74HC138PW,118Nexperia USA Inc.1 5451727-4065-1-ND5,88000 KčSimilar
74HC138PW-Q100,118Nexperia USA Inc.2 8641727-74HC138PW-Q100,118CT-ND6,51000 KčSimilar
In-Stock: 2 548
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,90900 Kč149,09 Kč
2513,44720 Kč336,18 Kč
10011,84920 Kč1 184,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,08360 Kč2 770,90 Kč
50010,62288 Kč5 311,44 Kč
75010,39177 Kč7 793,83 Kč
1 25010,13598 Kč12 669,98 Kč
1 7509,98641 Kč17 476,22 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč

Other Suppliers on DigiKey

2 750In Stock
Ships from Rochester Electronics, LLC