Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC138PWR

DigiKey Part Number
296-8228-2-ND - Tape & Reel (TR)
296-8228-1-ND - Cut Tape (CT)
296-8228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC138PWR
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC138PWR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,42500 Kč64,25 Kč
255,72840 Kč143,21 Kč
1004,96390 Kč496,39 Kč
2504,59856 Kč1 149,64 Kč
5004,37850 Kč2 189,25 Kč
1 0004,20863 Kč4 208,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,04852 Kč8 097,04 Kč
4 0003,92594 Kč15 703,76 Kč
6 0003,86451 Kč23 187,06 Kč
10 0003,79646 Kč37 964,60 Kč
14 0003,75668 Kč52 593,52 Kč
20 0003,71842 Kč74 368,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč