
74HC138PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC138PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC138PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC138PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138PW-Q100,118 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC138PW-Q100,118 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 3:8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 100 | 3,42900 Kč | 342,90 Kč |
| 250 | 3,16312 Kč | 790,78 Kč |
| 500 | 3,00272 Kč | 1 501,36 Kč |
| 1 000 | 2,87085 Kč | 2 870,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,73150 Kč | 6 828,75 Kč |
| 5 000 | 2,64755 Kč | 13 237,75 Kč |
| 7 500 | 2,60552 Kč | 19 541,40 Kč |
| 12 500 | 2,55893 Kč | 31 986,63 Kč |
| 17 500 | 2,53171 Kč | 44 304,92 Kč |
| 25 000 | 2,50553 Kč | 62 638,25 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

