Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC138QPWRQ1

DigiKey Part Number
296-49887-2-ND - Tape & Reel (TR)
296-49887-1-ND - Cut Tape (CT)
296-49887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC138QPWRQ1
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC138QPWRQ1 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Independent Circuits
1
Supplier Device Package
16-TSSOP
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC138QPWRG4Q1Texas Instruments62 922296-SN74HC138QPWRG4Q1CT-ND15,33000 KčParametric Equivalent
MC74HC138ADTR2Gonsemi16 917MC74HC138ADTR2GOSCT-ND6,93000 KčSimilar
MM74HC138MTConsemi12MM74HC138MTCFS-ND10,08000 KčSimilar
MM74HC138MTCXonsemi2 140MM74HC138MTCXCT-ND9,87000 KčSimilar
NLV74HC138ADTR2Gonsemi28 813488-NLV74HC138ADTR2GCT-ND5,24950 KčSimilar
In-Stock: 1 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,29400 Kč82,94 Kč
257,43320 Kč185,83 Kč
1006,47370 Kč647,37 Kč
2506,01636 Kč1 504,09 Kč
5005,74044 Kč2 870,22 Kč
1 0005,59009 Kč5 590,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,32625 Kč10 652,50 Kč
4 0005,17239 Kč20 689,56 Kč
6 0005,09538 Kč30 572,28 Kč
10 0005,01000 Kč50 100,00 Kč
14 0004,96012 Kč69 441,68 Kč
20 0004,91216 Kč98 243,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč