
74HC138T16-13 | |
|---|---|
DigiKey Part Number | 31-74HC138T16-13TR-ND - Tape & Reel (TR) 31-74HC138T16-13CT-ND - Cut Tape (CT) 31-74HC138T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC138T16-13 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Diodes Incorporated | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC138T16-13 | Diodes Incorporated | 2 092 | 31-74HC138T16-13CT-ND | 7,14000 Kč | Parametric Equivalent |
| 74HC138PW,118 | Nexperia USA Inc. | 1 545 | 1727-4065-1-ND | 5,88000 Kč | Direct |
| MC74HC138ADTR2G | onsemi | 16 917 | MC74HC138ADTR2GOSCT-ND | 6,93000 Kč | Direct |
| SN74HC138PWR | Texas Instruments | 7 613 | 296-8228-1-ND | 9,24000 Kč | Direct |
| MM74HC138MTC | onsemi | 12 | MM74HC138MTCFS-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,39280 Kč | 109,82 Kč |
| 100 | 3,78590 Kč | 378,59 Kč |
| 250 | 3,49576 Kč | 873,94 Kč |
| 500 | 3,32188 Kč | 1 660,94 Kč |
| 1 000 | 3,17826 Kč | 3 178,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,02657 Kč | 7 566,43 Kč |
| 5 000 | 2,93518 Kč | 14 675,90 Kč |
| 7 500 | 2,88944 Kč | 21 670,80 Kč |
| 12 500 | 2,83873 Kč | 35 484,12 Kč |
| 17 500 | 2,80909 Kč | 49 159,07 Kč |
| 25 000 | 2,78061 Kč | 69 515,25 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

