
SN74HC138PW | |
|---|---|
DigiKey Part Number | 296-26465-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC138PW |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138PW Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC138PWR | Texas Instruments | 7 613 | 296-8228-1-ND | 9,24000 Kč | Parametric Equivalent |
| SN74HC138PWT | Texas Instruments | 5 298 | 296-SN74HC138PWTCT-ND | 20,79000 Kč | Parametric Equivalent |
| MC74HC138ADTR2G | onsemi | 16 917 | MC74HC138ADTR2GOSCT-ND | 6,93000 Kč | Direct |
| 74HC138PW,118 | Nexperia USA Inc. | 1 545 | 1727-4065-1-ND | 5,88000 Kč | Similar |
| 74HC138PW-Q100,118 | Nexperia USA Inc. | 2 864 | 1727-74HC138PW-Q100,118CT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 90 | 11,95022 Kč | 1 075,52 Kč |
| 180 | 11,33544 Kč | 2 040,38 Kč |
| 270 | 11,02785 Kč | 2 977,52 Kč |
| 540 | 10,57678 Kč | 5 711,46 Kč |
| 1 080 | 10,20542 Kč | 11 021,85 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

