Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT14MTCX

DigiKey Part Number
74ACT14MTCXTR-ND - Tape & Reel (TR)
74ACT14MTCXCT-ND - Cut Tape (CT)
74ACT14MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT14MTCX
Description
IC INVERT SCHMIT 6CH 1IN 14TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT14DTR2Gonsemi48 184MC74ACT14DTR2GOSCT-ND8,34000 KčDirect
SN74ACT04DBRTexas Instruments35 880296-4350-1-ND16,68000 KčSimilar
SN74ACT04PWTexas Instruments5 910296-4352-5-ND21,69000 KčSimilar
SN74ACT04PWRTexas Instruments21 174296-4352-1-ND11,47000 KčSimilar
SN74ACT14PWTexas Instruments3 794296-26378-5-ND22,94000 KčSimilar
In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,96500 Kč59,65 Kč
255,30560 Kč132,64 Kč
1004,59030 Kč459,03 Kč
2504,25036 Kč1 062,59 Kč
5004,04472 Kč2 022,36 Kč
1 0003,87558 Kč3 875,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,69693 Kč9 242,33 Kč
5 0003,58927 Kč17 946,35 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč