
SN74ACT04PW | |
|---|---|
DigiKey Part Number | 296-4352-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT04PW |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT04PW Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT04PWR | Texas Instruments | 21 174 | 296-4352-1-ND | 11,47000 Kč | Parametric Equivalent |
| 74ACT04MTCX | onsemi | 3 660 | 74ACT04MTCXCT-ND | 7,72000 Kč | Parametric Equivalent |
| MC74ACT04DTR2G | onsemi | 4 036 | MC74ACT04DTR2GOSCT-ND | 7,51000 Kč | Parametric Equivalent |
| TC74ACT04FTEL | Toshiba Semiconductor and Storage | 1 614 | TC74ACT04FTELCT-ND | 6,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 15,70400 Kč | 157,04 Kč |
| 90 | 12,61067 Kč | 1 134,96 Kč |
| 180 | 11,96756 Kč | 2 154,16 Kč |
| 270 | 11,64585 Kč | 3 144,38 Kč |
| 540 | 11,17469 Kč | 6 034,33 Kč |
| 1 080 | 10,78635 Kč | 11 649,26 Kč |
| 2 520 | 10,40375 Kč | 26 217,45 Kč |
| 5 040 | 10,15191 Kč | 51 165,63 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

