
TC74ACT04FTEL | |
|---|---|
DigiKey Part Number | TC74ACT04FTELTR-ND - Tape & Reel (TR) TC74ACT04FTELCT-ND - Cut Tape (CT) TC74ACT04FTELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74ACT04FTEL |
Description | IC INVERTER 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
EDA/CAD Models | TC74ACT04FTEL Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC04PWR | Texas Instruments | 8 777 | 296-1054-1-ND | 9,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,73400 Kč | 47,34 Kč |
| 25 | 4,19600 Kč | 104,90 Kč |
| 100 | 3,61630 Kč | 361,63 Kč |
| 250 | 3,33856 Kč | 834,64 Kč |
| 500 | 3,17088 Kč | 1 585,44 Kč |
| 1 000 | 3,03302 Kč | 3 033,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,91956 Kč | 5 839,12 Kč |
| 4 000 | 2,82613 Kč | 11 304,52 Kč |
| 6 000 | 2,77931 Kč | 16 675,86 Kč |
| 10 000 | 2,72744 Kč | 27 274,40 Kč |
| 14 000 | 2,69714 Kč | 37 759,96 Kč |
| 20 000 | 2,66799 Kč | 53 359,80 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

