Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT04PWR

DigiKey Part Number
296-4352-2-ND - Tape & Reel (TR)
296-4352-1-ND - Cut Tape (CT)
296-4352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT04PWR
Description
IC INVERTER 6CH 1IN 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT04PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC74ACT04FTELToshiba Semiconductor and Storage1 614TC74ACT04FTELCT-ND6,88000 KčParametric Equivalent
In-Stock: 21 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,47000 Kč11,47 Kč
108,02900 Kč80,29 Kč
257,19080 Kč179,77 Kč
1006,25670 Kč625,67 Kč
2505,81200 Kč1 453,00 Kč
5005,54464 Kč2 772,32 Kč
1 0005,39261 Kč5 392,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,14307 Kč10 286,14 Kč
4 0004,99375 Kč19 975,00 Kč
6 0004,91901 Kč29 514,06 Kč
10 0004,83618 Kč48 361,80 Kč
14 0004,78775 Kč67 028,50 Kč
20 0004,74120 Kč94 824,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,47000 Kč
Unit Price with VAT:13,87870 Kč