Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT04MTCX

DigiKey Part Number
74ACT04MTCXTR-ND - Tape & Reel (TR)
74ACT04MTCXCT-ND - Cut Tape (CT)
74ACT04MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ACT04MTCX
Description
IC INVERTER 6CH 1IN 14TSSOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT04MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 660
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
105,42200 Kč54,22 Kč
254,83000 Kč120,75 Kč
1004,16900 Kč416,90 Kč
2503,85576 Kč963,94 Kč
5003,66640 Kč1 833,20 Kč
1 0003,51061 Kč3 510,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,34606 Kč8 365,15 Kč
5 0003,24695 Kč16 234,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč