
SN74ACT14PW | |
|---|---|
DigiKey Part Number | 296-26378-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT14PW |
Description | IC INVERT SCHMIT 6CH 1IN 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT14PW Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.4V |
Packaging Tube | Input Logic Level - High 1.2V ~ 2.1V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT14PWR | Texas Instruments | 0 | 296-4369-1-ND | 14,18000 Kč | Direct |
| 74ACT14MTCX | onsemi | 362 | 74ACT14MTCXCT-ND | 8,55000 Kč | Similar |
| MC74ACT14DTR2G | onsemi | 48 184 | MC74ACT14DTR2GOSCT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,55900 Kč | 165,59 Kč |
| 90 | 13,31511 Kč | 1 198,36 Kč |
| 180 | 12,64306 Kč | 2 275,75 Kč |
| 270 | 12,30630 Kč | 3 322,70 Kč |
| 540 | 11,81231 Kč | 6 378,65 Kč |
| 1 080 | 11,40583 Kč | 12 318,30 Kč |
| 2 520 | 11,00517 Kč | 27 733,03 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

