Parametric Equivalent
Parametric Equivalent
Direct
Similar

SN74ACT14PWR | |
|---|---|
DigiKey Part Number | 296-4369-2-ND - Tape & Reel (TR) 296-4369-1-ND - Cut Tape (CT) 296-4369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT14PWR |
Description | IC INVERT SCHMIT 6CH 1IN 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT14PWR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.2V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 11.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT14PW | Texas Instruments | 3 794 | 296-26378-5-ND | 22,94000 Kč | Parametric Equivalent |
| SN74ACT14PWR | Texas Instruments | 0 | 296-4369-1-ND | 14,18000 Kč | Parametric Equivalent |
| 74ACT14MTCX | onsemi | 362 | 74ACT14MTCXCT-ND | 8,55000 Kč | Direct |
| MC74ACT14DTR2G | onsemi | 48 184 | MC74ACT14DTR2GOSCT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 10,11500 Kč | 101,15 Kč |
| 25 | 9,08480 Kč | 227,12 Kč |
| 100 | 7,94390 Kč | 794,39 Kč |
| 250 | 7,40036 Kč | 1 850,09 Kč |
| 500 | 7,07210 Kč | 3 536,05 Kč |
| 1 000 | 6,95614 Kč | 6 956,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,57970 Kč | 13 159,40 Kč |
| 4 000 | 6,39685 Kč | 25 587,40 Kč |
| 6 000 | 6,30521 Kč | 37 831,26 Kč |
| 10 000 | 6,20370 Kč | 62 037,00 Kč |
| 14 000 | 6,14442 Kč | 86 021,88 Kč |
| 20 000 | 6,08736 Kč | 121 747,20 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |








