MC74ACT14DTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1 894
Unit Price: 8,55000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT14DTR2G

DigiKey Part Number
MC74ACT14DTR2GOSTR-ND - Tape & Reel (TR)
MC74ACT14DTR2GOSCT-ND - Cut Tape (CT)
MC74ACT14DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74ACT14DTR2G
Description
IC INVERT SCHMIT 6CH 1IN 14TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC74ACT14FTELToshiba Semiconductor and Storage1 894TC74ACT14FTELCT-ND8,55000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 48 184 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,79800 Kč57,98 Kč
255,15560 Kč128,89 Kč
1004,46100 Kč446,10 Kč
2504,12772 Kč1 031,93 Kč
5003,92710 Kč1 963,55 Kč
1 0003,76233 Kč3 762,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,58798 Kč8 969,95 Kč
5 0003,48291 Kč17 414,55 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč

Other Suppliers on DigiKey

48 184In Stock
Ships from Rochester Electronics, LLC