
SN74ACT04DBR | |
|---|---|
DigiKey Part Number | 296-4350-2-ND - Tape & Reel (TR) 296-4350-1-ND - Cut Tape (CT) 296-4350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT04DBR |
Description | IC INVERTER 6CH 1IN 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT04DBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SSOP |
Number of Inputs 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 11,84600 Kč | 118,46 Kč |
| 25 | 10,65280 Kč | 266,32 Kč |
| 100 | 9,34120 Kč | 934,12 Kč |
| 250 | 8,71676 Kč | 2 179,19 Kč |
| 500 | 8,34012 Kč | 4 170,06 Kč |
| 1 000 | 8,26441 Kč | 8 264,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,77525 Kč | 15 550,50 Kč |
| 4 000 | 7,56533 Kč | 30 261,32 Kč |
| 6 000 | 7,46022 Kč | 44 761,32 Kč |
| 10 000 | 7,34376 Kč | 73 437,60 Kč |
| 14 000 | 7,27571 Kč | 101 859,94 Kč |
| 20 000 | 7,21024 Kč | 144 204,80 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |

