Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC541MTCX

DigiKey Part Number
74AC541MTCXTR-ND - Tape & Reel (TR)
74AC541MTCXCT-ND - Cut Tape (CT)
74AC541MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AC541MTCX
Description
IC BUFF 2V/6V 20-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC541MTCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC541DTR2Gonsemi11 619MC74AC541DTR2GOSCT-ND17,10000 KčDirect
CD74AC541SM96Texas Instruments5 217296-31547-1-ND25,65000 KčSimilar
In-Stock: 3 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1012,22100 Kč122,21 Kč
2510,99520 Kč274,88 Kč
1009,65190 Kč965,19 Kč
2509,01040 Kč2 252,60 Kč
5008,62374 Kč4 311,87 Kč
1 0008,55805 Kč8 558,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,96872 Kč19 921,80 Kč
5 0007,76600 Kč38 830,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč